Polymeric PTC Resettable Fuse 6V 2 A Ih Surface Mount 1206 (3216 Metric), Concave
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Polymeric PTC Resettable Fuse 6V 2 A Ih Surface Mount 1206 (3216 Metric), Concave
Automotive-Grade PPTC Circuit Protection Components from YAGEO Group PIO | DigiKey

SMDH1206B200TF

DigiKey Part Number
13-SMDH1206B200TFTR-ND - Tape & Reel (TR)
13-SMDH1206B200TFCT-ND - Cut Tape (CT)
13-SMDH1206B200TFDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SMDH1206B200TF
Description
PPTC 1206 6V 2.0A 0.7W
Manufacturer Standard Lead Time
26 Weeks
Customer Reference
Detailed Description
Polymeric PTC Resettable Fuse 6V 2 A Ih Surface Mount 1206 (3216 Metric), Concave
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Time to Trip
1 s
Manufacturer
YAGEO
Resistance - Initial (Ri) (Min)
10 mOhms
Series
Resistance - Post Trip (R1) (Max)
250 mOhms
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Operating Temperature
-40°C ~ 125°C
Part Status
Active
Ratings
AEC-Q200
Type
Polymeric
Mounting Type
Surface Mount
Voltage - Max
6V
Package / Case
1206 (3216 Metric), Concave
Current - Hold (Ih) (Max)
2 A
Size / Dimension
0.126" L x 0.065" W (3.20mm x 1.65mm)
Current - Trip (It)
6 A
Thickness (Max)
0.071" (1.80mm)
Current - Max
100 A
Approval Agency
TUV, UL
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1 858
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
13,55000 Kč3,55 Kč
52,83600 Kč14,18 Kč
102,62800 Kč26,28 Kč
502,18140 Kč109,07 Kč
1002,01260 Kč201,26 Kč
2501,81024 Kč452,56 Kč
5001,67052 Kč835,26 Kč
1 0001,54101 Kč1 541,01 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 0001,42120 Kč2 842,40 Kč
4 0001,31030 Kč5 241,20 Kč
6 0001,24928 Kč7 495,68 Kč
10 0001,17610 Kč11 761,00 Kč
14 0001,13010 Kč15 821,40 Kč
20 0001,08310 Kč21 662,00 Kč
Manufacturers Standard Package
Unit Price without VAT:3,55000 Kč
Unit Price with VAT:4,29550 Kč