


SMDH1206B200TF | |
|---|---|
DigiKey Part Number | 13-SMDH1206B200TFTR-ND - Tape & Reel (TR) 13-SMDH1206B200TFCT-ND - Cut Tape (CT) 13-SMDH1206B200TFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SMDH1206B200TF |
Description | PPTC 1206 6V 2.0A 0.7W |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Polymeric PTC Resettable Fuse 6V 2 A Ih Surface Mount 1206 (3216 Metric), Concave |
Datasheet | Datasheet |
Category | Time to Trip 1 s |
Manufacturer YAGEO | Resistance - Initial (Ri) (Min) 10 mOhms |
Series | Resistance - Post Trip (R1) (Max) 250 mOhms |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 125°C |
Part Status Active | Ratings AEC-Q200 |
Type Polymeric | Mounting Type Surface Mount |
Voltage - Max 6V | Package / Case 1206 (3216 Metric), Concave |
Current - Hold (Ih) (Max) 2 A | Size / Dimension 0.126" L x 0.065" W (3.20mm x 1.65mm) |
Current - Trip (It) 6 A | Thickness (Max) 0.071" (1.80mm) |
Current - Max 100 A | Approval Agency TUV, UL |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,55000 Kč | 3,55 Kč |
| 5 | 2,83600 Kč | 14,18 Kč |
| 10 | 2,62800 Kč | 26,28 Kč |
| 50 | 2,18140 Kč | 109,07 Kč |
| 100 | 2,01260 Kč | 201,26 Kč |
| 250 | 1,81024 Kč | 452,56 Kč |
| 500 | 1,67052 Kč | 835,26 Kč |
| 1 000 | 1,54101 Kč | 1 541,01 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 1,42120 Kč | 2 842,40 Kč |
| 4 000 | 1,31030 Kč | 5 241,20 Kč |
| 6 000 | 1,24928 Kč | 7 495,68 Kč |
| 10 000 | 1,17610 Kč | 11 761,00 Kč |
| 14 000 | 1,13010 Kč | 15 821,40 Kč |
| 20 000 | 1,08310 Kč | 21 662,00 Kč |
| Unit Price without VAT: | 3,55000 Kč |
|---|---|
| Unit Price with VAT: | 4,29550 Kč |

