


SMDH1206B075TF | |
|---|---|
DigiKey Part Number | 13-SMDH1206B075TFTR-ND - Tape & Reel (TR) 13-SMDH1206B075TFCT-ND - Cut Tape (CT) 13-SMDH1206B075TFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SMDH1206B075TF |
Description | PPTC 1206 6V 0.75A 1.1W |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | Polymeric PTC Resettable Fuse 6V 750 mA Ih Surface Mount 1206 (3216 Metric), Concave |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | YAGEO | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Polymeric | |
Voltage - Max | 6V | |
Current - Hold (Ih) (Max) | 750 mA | |
Current - Trip (It) | 2 A | |
Current - Max | 10 A | |
Time to Trip | 100 ms | |
Resistance - Initial (Ri) (Min) | 50 mOhms | |
Resistance - Post Trip (R1) (Max) | 400 mOhms | |
Operating Temperature | -40°C ~ 125°C | |
Ratings | AEC-Q200 | |
Mounting Type | Surface Mount | |
Package / Case | 1206 (3216 Metric), Concave | |
Size / Dimension | 0.126" L x 0.065" W (3.20mm x 1.65mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.039" (1.00mm) | |
Lead Spacing | - | |
Approval Agency | TUV, UL |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,31000 Kč | 2,31 Kč |
| 5 | 1,84800 Kč | 9,24 Kč |
| 10 | 1,70100 Kč | 17,01 Kč |
| 50 | 1,40680 Kč | 70,34 Kč |
| 100 | 1,29770 Kč | 129,77 Kč |
| 250 | 1,16664 Kč | 291,66 Kč |
| 500 | 1,07636 Kč | 538,18 Kč |
| 1 000 | 0,99300 Kč | 993,00 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | 0,80443 Kč | 3 217,72 Kč |
| 8 000 | 0,74152 Kč | 5 932,16 Kč |
| 12 000 | 0,70688 Kč | 8 482,56 Kč |
| 20 000 | 0,66536 Kč | 13 307,20 Kč |
| 28 000 | 0,63925 Kč | 17 899,00 Kč |
| 40 000 | 0,61257 Kč | 24 502,80 Kč |
| Unit Price without VAT: | 2,31000 Kč |
|---|---|
| Unit Price with VAT: | 2,79510 Kč |







