


SMDH1206B005TF | |
|---|---|
DigiKey Part Number | 13-SMDH1206B005TFTR-ND - Tape & Reel (TR) 13-SMDH1206B005TFCT-ND - Cut Tape (CT) 13-SMDH1206B005TFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SMDH1206B005TF |
Description | PPTC 1206 30V 0.05A 0.8W |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Polymeric PTC Resettable Fuse 30V 50 mA Ih Surface Mount 1206 (3216 Metric), Concave |
Datasheet | Datasheet |
Category | Time to Trip 250 ms |
Manufacturer YAGEO | Resistance - Initial (Ri) (Min) 1.5 Ohms |
Series | Resistance - Post Trip (R1) (Max) 35 Ohms |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 125°C |
Part Status Active | Ratings AEC-Q200 |
Type Polymeric | Mounting Type Surface Mount |
Voltage - Max 30V | Package / Case 1206 (3216 Metric), Concave |
Current - Hold (Ih) (Max) 50 mA | Size / Dimension 0.126" L x 0.065" W (3.20mm x 1.65mm) |
Current - Trip (It) 250 mA | Thickness (Max) 0.039" (1.00mm) |
Current - Max 20 A | Approval Agency TUV, UL |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,29000 Kč | 2,29 Kč |
| 5 | 1,83600 Kč | 9,18 Kč |
| 10 | 1,68900 Kč | 16,89 Kč |
| 50 | 1,39740 Kč | 69,87 Kč |
| 100 | 1,28890 Kč | 128,89 Kč |
| 250 | 1,15872 Kč | 289,68 Kč |
| 500 | 1,06906 Kč | 534,53 Kč |
| 1 000 | 0,98626 Kč | 986,26 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 0,86766 Kč | 2 602,98 Kč |
| 6 000 | 0,79995 Kč | 4 799,70 Kč |
| 9 000 | 0,76266 Kč | 6 863,94 Kč |
| 15 000 | 0,71799 Kč | 10 769,85 Kč |
| 21 000 | 0,68988 Kč | 14 487,48 Kč |
| 30 000 | 0,66119 Kč | 19 835,70 Kč |
| Unit Price without VAT: | 2,29000 Kč |
|---|---|
| Unit Price with VAT: | 2,77090 Kč |

