


SMDH0805B020TF | |
|---|---|
DigiKey Part Number | 13-SMDH0805B020TFTR-ND - Tape & Reel (TR) 13-SMDH0805B020TFCT-ND - Cut Tape (CT) 13-SMDH0805B020TFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SMDH0805B020TF |
Description | PPTC 0805 16V 0.20A 0.9W |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | Polymeric PTC Resettable Fuse 16V 200 mA Ih Surface Mount 0805 (2012 Metric), Concave |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | YAGEO | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Polymeric | |
Voltage - Max | 16V | |
Current - Hold (Ih) (Max) | 200 mA | |
Current - Trip (It) | 700 mA | |
Current - Max | 40 A | |
Time to Trip | 100 ms | |
Resistance - Initial (Ri) (Min) | 350 mOhms | |
Resistance - Post Trip (R1) (Max) | 5 Ohms | |
Operating Temperature | -40°C ~ 125°C | |
Ratings | AEC-Q200 | |
Mounting Type | Surface Mount | |
Package / Case | 0805 (2012 Metric), Concave | |
Size / Dimension | 0.083" L x 0.053" W (2.10mm x 1.35mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.031" (0.80mm) | |
Lead Spacing | - | |
Approval Agency | TUV, UL |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,31000 Kč | 2,31 Kč |
| 5 | 1,84800 Kč | 9,24 Kč |
| 10 | 1,68000 Kč | 16,80 Kč |
| 50 | 1,39840 Kč | 69,92 Kč |
| 100 | 1,29140 Kč | 129,14 Kč |
| 250 | 1,16160 Kč | 290,40 Kč |
| 500 | 1,07174 Kč | 535,87 Kč |
| 1 000 | 0,98880 Kč | 988,80 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | 0,80113 Kč | 3 204,52 Kč |
| 8 000 | 0,73847 Kč | 5 907,76 Kč |
| 12 000 | 0,70398 Kč | 8 447,76 Kč |
| 20 000 | 0,66263 Kč | 13 252,60 Kč |
| 28 000 | 0,63662 Kč | 17 825,36 Kč |
| 40 000 | 0,61006 Kč | 24 402,40 Kč |
| Unit Price without VAT: | 2,31000 Kč |
|---|---|
| Unit Price with VAT: | 2,79510 Kč |

