
SMD2920B500TF/16 | |
|---|---|
DigiKey Part Number | 13-SMD2920B500TF/16TR-ND - Tape & Reel (TR) 13-SMD2920B500TF/16CT-ND - Cut Tape (CT) 13-SMD2920B500TF/16DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SMD2920B500TF/16 |
Description | PTC RESET FUSE 16V 5A 2920 |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Polymeric PTC Resettable Fuse 16V 5 A Ih Surface Mount 2920 (7351 Metric), Concave |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | YAGEO | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Polymeric | |
Voltage - Max | 16V | |
Current - Hold (Ih) (Max) | 5 A | |
Current - Trip (It) | 10 A | |
Current - Max | 40 A | |
Time to Trip | 5 s | |
Resistance - Initial (Ri) (Min) | 5 mOhms | |
Resistance - Post Trip (R1) (Max) | 31 mOhms | |
Operating Temperature | -40°C ~ 85°C | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | 2920 (7351 Metric), Concave | |
Size / Dimension | 0.290" L x 0.202" W (7.36mm x 5.12mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.063" (1.60mm) | |
Lead Spacing | - | |
Approval Agency | cUL, TUV, UL |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 16,59000 Kč | 16,59 Kč |
| 5 | 13,77400 Kč | 68,87 Kč |
| 10 | 12,72500 Kč | 127,25 Kč |
| 50 | 10,55780 Kč | 527,89 Kč |
| 100 | 9,74310 Kč | 974,31 Kč |
| 250 | 8,75784 Kč | 2 189,46 Kč |
| 500 | 8,07752 Kč | 4 038,76 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 7,09291 Kč | 7 092,91 Kč |
| 2 000 | 6,53699 Kč | 13 073,98 Kč |
| 3 000 | 6,23067 Kč | 18 692,01 Kč |
| 5 000 | 5,86348 Kč | 29 317,40 Kč |
| 7 000 | 5,63238 Kč | 39 426,66 Kč |
| 10 000 | 5,53455 Kč | 55 345,50 Kč |
| Unit Price without VAT: | 16,59000 Kč |
|---|---|
| Unit Price with VAT: | 20,07390 Kč |


