
SMD2920B300TF/15 | |
|---|---|
DigiKey Part Number | 13-SMD2920B300TF/15TR-ND - Tape & Reel (TR) 13-SMD2920B300TF/15CT-ND - Cut Tape (CT) 13-SMD2920B300TF/15DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SMD2920B300TF/15 |
Description | PTC RESET FUSE 15V 3A 2920 |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Polymeric PTC Resettable Fuse 15V 3 A Ih Surface Mount 2920 (7351 Metric), Concave |
Datasheet | Datasheet |
EDA/CAD Models | SMD2920B300TF/15 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | YAGEO | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Polymeric | |
Voltage - Max | 15V | |
Current - Hold (Ih) (Max) | 3 A | |
Current - Trip (It) | 5 A | |
Current - Max | 40 A | |
Time to Trip | 20 s | |
Resistance - Initial (Ri) (Min) | 12 mOhms | |
Resistance - Post Trip (R1) (Max) | 48 mOhms | |
Operating Temperature | -40°C ~ 85°C | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | 2920 (7351 Metric), Concave | |
Size / Dimension | 0.290" L x 0.202" W (7.36mm x 5.12mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.071" (1.80mm) | |
Lead Spacing | - | |
Approval Agency | cUL, TUV, UL |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 8,21000 Kč | 8,21 Kč |
| 5 | 6,82000 Kč | 34,10 Kč |
| 10 | 6,29400 Kč | 62,94 Kč |
| 50 | 5,22880 Kč | 261,44 Kč |
| 100 | 4,82470 Kč | 482,47 Kč |
| 250 | 4,33884 Kč | 1 084,71 Kč |
| 500 | 4,00244 Kč | 2 001,22 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 500 | 3,51998 Kč | 5 279,97 Kč |
| 3 000 | 3,24437 Kč | 9 733,11 Kč |
| 4 500 | 3,09257 Kč | 13 916,56 Kč |
| 7 500 | 2,91063 Kč | 21 829,72 Kč |
| 10 500 | 2,79612 Kč | 29 359,26 Kč |
| 15 000 | 2,69681 Kč | 40 452,15 Kč |
| Unit Price without VAT: | 8,21000 Kč |
|---|---|
| Unit Price with VAT: | 9,93410 Kč |











