Polymeric PTC Resettable Fuse 15V 2.5 A Ih Surface Mount 2920 (7351 Metric), Concave
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SMD2920B250TF

DigiKey Part Number
13-SMD2920B250TFTR-ND - Tape & Reel (TR)
13-SMD2920B250TFCT-ND - Cut Tape (CT)
13-SMD2920B250TFDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SMD2920B250TF
Description
PTC RESET FUSE 15V 2.5A 2920
Manufacturer Standard Lead Time
26 Weeks
Customer Reference
Detailed Description
Polymeric PTC Resettable Fuse 15V 2.5 A Ih Surface Mount 2920 (7351 Metric), Concave
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
YAGEO
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Polymeric
Voltage - Max
15V
Current - Hold (Ih) (Max)
2.5 A
Current - Trip (It)
5 A
Current - Max
40 A
Time to Trip
8 s
Resistance - Initial (Ri) (Min)
20 mOhms
Resistance - Post Trip (R1) (Max)
85 mOhms
Operating Temperature
-40°C ~ 85°C
Ratings
-
Mounting Type
Surface Mount
Package / Case
2920 (7351 Metric), Concave
Size / Dimension
0.290" L x 0.202" W (7.36mm x 5.12mm)
Height - Seated (Max)
-
Thickness (Max)
0.047" (1.20mm)
Lead Spacing
-
Approval Agency
cUL, TUV, UL
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1 897
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
17,98000 Kč7,98 Kč
56,59400 Kč32,97 Kč
106,06800 Kč60,68 Kč
505,03540 Kč251,77 Kč
1004,64690 Kč464,69 Kč
2504,17776 Kč1 044,44 Kč
5003,85398 Kč1 926,99 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 5003,22837 Kč4 842,56 Kč
3 0002,97577 Kč8 927,31 Kč
4 5002,83664 Kč12 764,88 Kč
7 5002,66985 Kč20 023,88 Kč
10 5002,56494 Kč26 931,87 Kč
15 0002,45776 Kč36 866,40 Kč
Manufacturers Standard Package
Unit Price without VAT:7,98000 Kč
Unit Price with VAT:9,65580 Kč