


SMD1812B110TF | |
|---|---|
DigiKey Part Number | 13-SMD1812B110TFTR-ND - Tape & Reel (TR) 13-SMD1812B110TFCT-ND - Cut Tape (CT) 13-SMD1812B110TFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SMD1812B110TF |
Description | PTC RESET FUSE 8V 1.1A 1812 |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Polymeric PTC Resettable Fuse 8V 1.1 A Ih Surface Mount 1812 (4532 Metric), Concave |
Datasheet | Datasheet |
EDA/CAD Models | SMD1812B110TF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | YAGEO | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Polymeric | |
Voltage - Max | 8V | |
Current - Hold (Ih) (Max) | 1.1 A | |
Current - Trip (It) | 2.2 A | |
Current - Max | 100 A | |
Time to Trip | 300 ms | |
Resistance - Initial (Ri) (Min) | 40 mOhms | |
Resistance - Post Trip (R1) (Max) | 210 mOhms | |
Operating Temperature | -40°C ~ 85°C | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | 1812 (4532 Metric), Concave | |
Size / Dimension | 0.179" L x 0.128" W (4.55mm x 3.24mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.079" (2.00mm) | |
Lead Spacing | - | |
Approval Agency | cUL, TUV, UL |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,95000 Kč | 3,95 Kč |
| 5 | 3,20400 Kč | 16,02 Kč |
| 10 | 2,97500 Kč | 29,75 Kč |
| 50 | 2,46340 Kč | 123,17 Kč |
| 100 | 2,27410 Kč | 227,41 Kč |
| 250 | 2,04480 Kč | 511,20 Kč |
| 500 | 1,88668 Kč | 943,34 Kč |
| 1 000 | 1,74042 Kč | 1 740,42 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 1,60508 Kč | 3 210,16 Kč |
| 4 000 | 1,47972 Kč | 5 918,88 Kč |
| 6 000 | 1,41072 Kč | 8 464,32 Kč |
| 10 000 | 1,32799 Kč | 13 279,90 Kč |
| 14 000 | 1,27593 Kč | 17 863,02 Kč |
| 20 000 | 1,22279 Kč | 24 455,80 Kč |
| 50 000 | 1,18091 Kč | 59 045,50 Kč |
| Unit Price without VAT: | 3,95000 Kč |
|---|---|
| Unit Price with VAT: | 4,77950 Kč |


