


SMD1812B075TF | |
|---|---|
DigiKey Part Number | 13-SMD1812B075TFTR-ND - Tape & Reel (TR) 13-SMD1812B075TFCT-ND - Cut Tape (CT) 13-SMD1812B075TFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SMD1812B075TF |
Description | PTC RESET FUSE 13.2V 750MA 1812 |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Polymeric PTC Resettable Fuse 13.2V 750 mA Ih Surface Mount 1812 (4532 Metric), Concave |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | YAGEO | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Polymeric | |
Voltage - Max | 13.2V | |
Current - Hold (Ih) (Max) | 750 mA | |
Current - Trip (It) | 1.5 A | |
Current - Max | 100 A | |
Time to Trip | 200 ms | |
Resistance - Initial (Ri) (Min) | 100 mOhms | |
Resistance - Post Trip (R1) (Max) | 450 mOhms | |
Operating Temperature | -40°C ~ 85°C | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | 1812 (4532 Metric), Concave | |
Size / Dimension | 0.179" L x 0.128" W (4.55mm x 3.24mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.061" (1.55mm) | |
Lead Spacing | - | |
Approval Agency | cUL, TUV, UL |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,99000 Kč | 3,99 Kč |
| 5 | 3,23400 Kč | 16,17 Kč |
| 10 | 3,00300 Kč | 30,03 Kč |
| 50 | 2,48620 Kč | 124,31 Kč |
| 100 | 2,29300 Kč | 229,30 Kč |
| 250 | 2,06200 Kč | 515,50 Kč |
| 500 | 1,90242 Kč | 951,21 Kč |
| 1 000 | 1,75501 Kč | 1 755,01 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 1,54147 Kč | 3 082,94 Kč |
| 4 000 | 1,42109 Kč | 5 684,36 Kč |
| 6 000 | 1,35483 Kč | 8 128,98 Kč |
| 10 000 | 1,27542 Kč | 12 754,20 Kč |
| 14 000 | 1,22546 Kč | 17 156,44 Kč |
| 20 000 | 1,17445 Kč | 23 489,00 Kč |
| Unit Price without VAT: | 3,99000 Kč |
|---|---|
| Unit Price with VAT: | 4,82790 Kč |

