


SMD1812B050TF | |
|---|---|
DigiKey Part Number | 13-SMD1812B050TFTR-ND - Tape & Reel (TR) 13-SMD1812B050TFCT-ND - Cut Tape (CT) 13-SMD1812B050TFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SMD1812B050TF |
Description | PTC RESET FUSE 15V 500MA 1812 |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Polymeric PTC Resettable Fuse 15V 500 mA Ih Surface Mount 1812 (4532 Metric), Concave |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | YAGEO | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Polymeric | |
Voltage - Max | 15V | |
Current - Hold (Ih) (Max) | 500 mA | |
Current - Trip (It) | 1 A | |
Current - Max | 100 A | |
Time to Trip | 150 ms | |
Resistance - Initial (Ri) (Min) | 150 mOhms | |
Resistance - Post Trip (R1) (Max) | 1 Ohms | |
Operating Temperature | -40°C ~ 85°C | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | 1812 (4532 Metric), Concave | |
Size / Dimension | 0.179" L x 0.128" W (4.55mm x 3.24mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.049" (1.25mm) | |
Lead Spacing | - | |
Approval Agency | cUL, TUV, UL |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,78000 Kč | 3,78 Kč |
| 5 | 3,10800 Kč | 15,54 Kč |
| 10 | 2,85600 Kč | 28,56 Kč |
| 50 | 2,36440 Kč | 118,22 Kč |
| 100 | 2,18170 Kč | 218,17 Kč |
| 250 | 1,96204 Kč | 490,51 Kč |
| 500 | 1,81044 Kč | 905,22 Kč |
| 1 000 | 1,67018 Kč | 1 670,18 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 1,44215 Kč | 2 884,30 Kč |
| 4 000 | 1,32959 Kč | 5 318,36 Kč |
| 6 000 | 1,26765 Kč | 7 605,90 Kč |
| 10 000 | 1,19336 Kč | 11 933,60 Kč |
| 14 000 | 1,14664 Kč | 16 052,96 Kč |
| 20 000 | 1,09894 Kč | 21 978,80 Kč |
| Unit Price without VAT: | 3,78000 Kč |
|---|---|
| Unit Price with VAT: | 4,57380 Kč |

