Polymeric PTC Resettable Fuse 60V 140 mA Ih Surface Mount 1812 (4532 Metric), Concave
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Polymeric PTC Resettable Fuse 60V 140 mA Ih Surface Mount 1812 (4532 Metric), Concave
Basics of NTC and PTC Thermistors - Another Teaching Moment

SMD1812B014TF

DigiKey Part Number
13-SMD1812B014TFTR-ND - Tape & Reel (TR)
13-SMD1812B014TFCT-ND - Cut Tape (CT)
13-SMD1812B014TFDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SMD1812B014TF
Description
PTC RESET FUSE 60V 140MA 1812
Manufacturer Standard Lead Time
26 Weeks
Customer Reference
Detailed Description
Polymeric PTC Resettable Fuse 60V 140 mA Ih Surface Mount 1812 (4532 Metric), Concave
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
YAGEO
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Polymeric
Voltage - Max
60V
Current - Hold (Ih) (Max)
140 mA
Current - Trip (It)
340 mA
Current - Max
10 A
Time to Trip
150 ms
Resistance - Initial (Ri) (Min)
1.5 Ohms
Resistance - Post Trip (R1) (Max)
6 Ohms
Operating Temperature
-40°C ~ 85°C
Ratings
-
Mounting Type
Surface Mount
Package / Case
1812 (4532 Metric), Concave
Size / Dimension
0.179" L x 0.128" W (4.55mm x 3.24mm)
Height - Seated (Max)
-
Thickness (Max)
0.077" (1.95mm)
Lead Spacing
-
Approval Agency
cUL, TUV, UL
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 581
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
13,78000 Kč3,78 Kč
53,19200 Kč15,96 Kč
102,96100 Kč29,61 Kč
502,45260 Kč122,63 Kč
1002,26360 Kč226,36 Kč
2502,03512 Kč508,78 Kč
5001,87764 Kč938,82 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 5001,49142 Kč2 237,13 Kč
3 0001,37530 Kč4 125,90 Kč
4 5001,31130 Kč5 900,85 Kč
7 5001,23468 Kč9 260,10 Kč
10 5001,18649 Kč12 458,15 Kč
15 0001,13728 Kč17 059,20 Kč
Manufacturers Standard Package
Unit Price without VAT:3,78000 Kč
Unit Price with VAT:4,57380 Kč