
SMD1812B010TF | |
|---|---|
DigiKey Part Number | 13-SMD1812B010TFTR-ND - Tape & Reel (TR) 13-SMD1812B010TFCT-ND - Cut Tape (CT) 13-SMD1812B010TFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SMD1812B010TF |
Description | PTC RESET FUSE 30V 100MA 1812 |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Polymeric PTC Resettable Fuse 30V 100 mA Ih Surface Mount 1812 (4532 Metric), Concave |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | YAGEO | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Polymeric | |
Voltage - Max | 30V | |
Current - Hold (Ih) (Max) | 100 mA | |
Current - Trip (It) | 300 mA | |
Current - Max | 100 A | |
Time to Trip | 1.5 s | |
Resistance - Initial (Ri) (Min) | 1.6 Ohms | |
Resistance - Post Trip (R1) (Max) | 15 Ohms | |
Operating Temperature | -40°C ~ 85°C | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | 1812 (4532 Metric), Concave | |
Size / Dimension | 0.179" L x 0.128" W (4.55mm x 3.24mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.049" (1.25mm) | |
Lead Spacing | - | |
Approval Agency | cUL, TUV, UL |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,57000 Kč | 3,57 Kč |
| 5 | 3,02400 Kč | 15,12 Kč |
| 10 | 2,79300 Kč | 27,93 Kč |
| 50 | 2,31400 Kč | 115,70 Kč |
| 100 | 2,13550 Kč | 213,55 Kč |
| 250 | 1,91920 Kč | 479,80 Kč |
| 500 | 1,77098 Kč | 885,49 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 500 | 1,49142 Kč | 2 237,13 Kč |
| 3 000 | 1,37530 Kč | 4 125,90 Kč |
| 4 500 | 1,31130 Kč | 5 900,85 Kč |
| 7 500 | 1,23468 Kč | 9 260,10 Kč |
| 10 500 | 1,18649 Kč | 12 458,15 Kč |
| 15 000 | 1,13728 Kč | 17 059,20 Kč |
| Unit Price without VAT: | 3,57000 Kč |
|---|---|
| Unit Price with VAT: | 4,31970 Kč |

