


SMCJ9.0A/TR13 | |
|---|---|
DigiKey Part Number | 13-SMCJ9.0A/TR13TR-ND - Tape & Reel (TR) 13-SMCJ9.0A/TR13CT-ND - Cut Tape (CT) 13-SMCJ9.0A/TR13DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SMCJ9.0A/TR13 |
Description | TVS DIODE 9VWM 15.4VC DO214AB |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 15.4V Clamp 97.4A Ipp Tvs Diode Surface Mount DO-214AB (SMC) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 9V | |
Voltage - Breakdown (Min) | 10V | |
Voltage - Clamping (Max) @ Ipp | 15.4V | |
Current - Peak Pulse (10/1000µs) | 97.4A | |
Power - Peak Pulse | 1500W (1.5kW) | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | DO-214AB, SMC | |
Supplier Device Package |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 13,33000 Kč | 13,33 Kč |
| 10 | 8,27000 Kč | 82,70 Kč |
| 100 | 5,28870 Kč | 528,87 Kč |
| 500 | 4,00520 Kč | 2 002,60 Kč |
| 1 000 | 3,59088 Kč | 3 590,88 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 3,06375 Kč | 9 191,25 Kč |
| 6 000 | 2,79820 Kč | 16 789,20 Kč |
| 9 000 | 2,66284 Kč | 23 965,56 Kč |
| 15 000 | 2,51072 Kč | 37 660,80 Kč |
| 21 000 | 2,42064 Kč | 50 833,44 Kč |
| 30 000 | 2,33583 Kč | 70 074,90 Kč |
| Unit Price without VAT: | 13,33000 Kč |
|---|---|
| Unit Price with VAT: | 16,12930 Kč |

