5.0SMDJ90CA/TR13
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
5.0SMDJ90CA/TR13
DO-214AB

SMCJ8.0A-AT/TR7

DigiKey Part Number
13-SMCJ8.0A-AT/TR7TR-ND - Tape & Reel (TR)
13-SMCJ8.0A-AT/TR7CT-ND - Cut Tape (CT)
13-SMCJ8.0A-AT/TR7DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SMCJ8.0A-AT/TR7
Description
TVS DIODE 8VWM 13.6VC DO214AB
Manufacturer Standard Lead Time
32 Weeks
Customer Reference
Detailed Description
13.6V Clamp 110.3A Ipp Tvs Diode Surface Mount DO-214AB (SMC)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Zener
Unidirectional Channels
1
Voltage - Reverse Standoff (Typ)
8V
Voltage - Breakdown (Min)
8.89V
Voltage - Clamping (Max) @ Ipp
13.6V
Current - Peak Pulse (10/1000µs)
110.3A
Power - Peak Pulse
1500W (1.5kW)
Power Line Protection
No
Applications
-
Capacitance @ Frequency
-
Operating Temperature
-55°C ~ 150°C (TJ)
Grade
Automotive
Qualification
AEC-Q101
Mounting Type
Surface Mount
Package / Case
DO-214AB, SMC
Supplier Device Package
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 500
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
113,75000 Kč13,75 Kč
108,49900 Kč84,99 Kč
1005,44910 Kč544,91 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5004,13100 Kč2 065,50 Kč
1 0003,70545 Kč3 705,45 Kč
1 5003,48847 Kč5 232,70 Kč
2 5003,24432 Kč8 110,80 Kč
3 5003,09962 Kč10 848,67 Kč
5 0002,95898 Kč14 794,90 Kč
12 5002,65013 Kč33 126,62 Kč
25 0002,45925 Kč61 481,25 Kč
50 0002,43007 Kč121 503,50 Kč
Manufacturers Standard Package
Unit Price without VAT:13,75000 Kč
Unit Price with VAT:16,63750 Kč