


SMCJ8.0A-AT/TR7 | |
|---|---|
DigiKey Part Number | 13-SMCJ8.0A-AT/TR7TR-ND - Tape & Reel (TR) 13-SMCJ8.0A-AT/TR7CT-ND - Cut Tape (CT) 13-SMCJ8.0A-AT/TR7DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SMCJ8.0A-AT/TR7 |
Description | TVS DIODE 8VWM 13.6VC DO214AB |
Manufacturer Standard Lead Time | 32 Weeks |
Customer Reference | |
Detailed Description | 13.6V Clamp 110.3A Ipp Tvs Diode Surface Mount DO-214AB (SMC) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 8V | |
Voltage - Breakdown (Min) | 8.89V | |
Voltage - Clamping (Max) @ Ipp | 13.6V | |
Current - Peak Pulse (10/1000µs) | 110.3A | |
Power - Peak Pulse | 1500W (1.5kW) | |
Power Line Protection | No | |
Applications | - | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | DO-214AB, SMC | |
Supplier Device Package |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 13,75000 Kč | 13,75 Kč |
| 10 | 8,49900 Kč | 84,99 Kč |
| 100 | 5,44910 Kč | 544,91 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 4,13100 Kč | 2 065,50 Kč |
| 1 000 | 3,70545 Kč | 3 705,45 Kč |
| 1 500 | 3,48847 Kč | 5 232,70 Kč |
| 2 500 | 3,24432 Kč | 8 110,80 Kč |
| 3 500 | 3,09962 Kč | 10 848,67 Kč |
| 5 000 | 2,95898 Kč | 14 794,90 Kč |
| 12 500 | 2,65013 Kč | 33 126,62 Kč |
| 25 000 | 2,45925 Kč | 61 481,25 Kč |
| 50 000 | 2,43007 Kč | 121 503,50 Kč |
| Unit Price without VAT: | 13,75000 Kč |
|---|---|
| Unit Price with VAT: | 16,63750 Kč |

