


SMCJ78A/TR13 | |
|---|---|
DigiKey Part Number | 13-SMCJ78A/TR13TR-ND - Tape & Reel (TR) 13-SMCJ78A/TR13CT-ND - Cut Tape (CT) 13-SMCJ78A/TR13DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SMCJ78A/TR13 |
Description | TVS DIODE 78VWM 126VC DO214AB |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 126V Clamp 11.9A Ipp Tvs Diode Surface Mount DO-214AB (SMC) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 78V | |
Voltage - Breakdown (Min) | 86.7V | |
Voltage - Clamping (Max) @ Ipp | 126V | |
Current - Peak Pulse (10/1000µs) | 11.9A | |
Power - Peak Pulse | 1500W (1.5kW) | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | DO-214AB, SMC | |
Supplier Device Package |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6,24000 Kč | 6,24 Kč |
| 10 | 4,36900 Kč | 43,69 Kč |
| 25 | 3,87000 Kč | 96,75 Kč |
| 100 | 3,33100 Kč | 333,10 Kč |
| 250 | 3,07180 Kč | 767,95 Kč |
| 500 | 2,91534 Kč | 1 457,67 Kč |
| 1 000 | 2,78696 Kč | 2 786,96 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 3,06022 Kč | 9 180,66 Kč |
| 6 000 | 2,79497 Kč | 16 769,82 Kč |
| 9 000 | 2,65977 Kč | 23 937,93 Kč |
| 15 000 | 2,50783 Kč | 37 617,45 Kč |
| 21 000 | 2,41786 Kč | 50 775,06 Kč |
| 30 000 | 2,33314 Kč | 69 994,20 Kč |
| Unit Price without VAT: | 6,24000 Kč |
|---|---|
| Unit Price with VAT: | 7,55040 Kč |

