


SMCJ75CA/TR7 | |
|---|---|
DigiKey Part Number | 13-SMCJ75CA/TR7TR-ND - Tape & Reel (TR) 13-SMCJ75CA/TR7CT-ND - Cut Tape (CT) 13-SMCJ75CA/TR7DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SMCJ75CA/TR7 |
Description | TVS DIODE 75VWM 121VC DO214AB |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | 121V Clamp 12.4A Ipp Tvs Diode Surface Mount DO-214AB (SMC) |
Datasheet | Datasheet |
Category | Voltage - Clamping (Max) @ Ipp 121V |
Mfr | Current - Peak Pulse (10/1000µs) 12.4A |
Series | Power - Peak Pulse 1500W (1.5kW) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Power Line Protection No |
Part Status Active | Applications General Purpose |
Type Zener | Operating Temperature -65°C ~ 150°C (TJ) |
Bidirectional Channels 1 | Mounting Type Surface Mount |
Voltage - Reverse Standoff (Typ) 75V | Package / Case DO-214AB, SMC |
Voltage - Breakdown (Min) 83.3V | Supplier Device Package |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 13,23000 Kč | 13,23 Kč |
| 10 | 8,18900 Kč | 81,89 Kč |
| 100 | 5,22850 Kč | 522,85 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 3,94636 Kč | 1 973,18 Kč |
| 1 000 | 3,53207 Kč | 3 532,07 Kč |
| 1 500 | 3,32077 Kč | 4 981,15 Kč |
| 2 500 | 3,08310 Kč | 7 707,75 Kč |
| 3 500 | 2,94218 Kč | 10 297,63 Kč |
| 5 000 | 2,80516 Kč | 14 025,80 Kč |
| Unit Price without VAT: | 13,23000 Kč |
|---|---|
| Unit Price with VAT: | 16,00830 Kč |

