Direct



SMCJ75CA/TR13 | |
|---|---|
DigiKey Part Number | 13-SMCJ75CA/TR13TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SMCJ75CA/TR13 |
Description | TVS DIODE 75VWM 121VC DO214AB |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | 121V Clamp 12.4A Ipp Tvs Diode Surface Mount DO-214AB (SMC) |
Datasheet | Datasheet |
Category | Voltage - Clamping (Max) @ Ipp 121V |
Mfr | Current - Peak Pulse (10/1000µs) 12.4A |
Series | Power - Peak Pulse 1500W (1.5kW) |
Packaging Tape & Reel (TR) | Power Line Protection No |
Part Status Active | Applications General Purpose |
Type Zener | Operating Temperature -55°C ~ 150°C (TJ) |
Bidirectional Channels 1 | Mounting Type Surface Mount |
Voltage - Reverse Standoff (Typ) 75V | Package / Case DO-214AB, SMC |
Voltage - Breakdown (Min) 83.3V | Supplier Device Package |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SMCJ75CA/TR7 | YAGEO | 775 | 13-SMCJ75CA/TR7CT-ND | 13,23000 Kč | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 30 000 | 2,78938 Kč | 83 681,40 Kč |
| Unit Price without VAT: | 2,78938 Kč |
|---|---|
| Unit Price with VAT: | 3,37515 Kč |


