SMCJ70A/TR7 is available for purchase but is not normally stocked.
Available Substitutes:

Direct


YAGEO
In Stock: 3 000
Unit Price: 6,72000 Kč
Datasheet
113V Clamp 13.3A Ipp Tvs Diode Surface Mount DO-214AB (SMC)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
113V Clamp 13.3A Ipp Tvs Diode Surface Mount DO-214AB (SMC)
DO-214AB

SMCJ70A/TR7

DigiKey Part Number
13-SMCJ70A/TR7TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
SMCJ70A/TR7
Description
TVS DIODE 70VWM 113VC DO214AB
Manufacturer Standard Lead Time
31 Weeks
Customer Reference
Detailed Description
113V Clamp 13.3A Ipp Tvs Diode Surface Mount DO-214AB (SMC)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Type
Zener
Unidirectional Channels
1
Voltage - Reverse Standoff (Typ)
70V
Voltage - Breakdown (Min)
77.8V
Voltage - Clamping (Max) @ Ipp
113V
Current - Peak Pulse (10/1000µs)
13.3A
Power - Peak Pulse
1500W (1.5kW)
Power Line Protection
No
Applications
General Purpose
Capacitance @ Frequency
-
Operating Temperature
-55°C ~ 150°C (TJ)
Grade
-
Qualification
-
Mounting Type
Surface Mount
Package / Case
DO-214AB, SMC
Supplier Device Package
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in CZK
Tape & Reel (TR)
QuantityUnit PriceExt Price
5003,56336 Kč1 781,68 Kč
1 0003,23033 Kč3 230,33 Kč
1 5003,05885 Kč4 588,28 Kč
2 5002,86446 Kč7 161,15 Kč
3 5002,74858 Kč9 620,03 Kč
5 0002,63533 Kč13 176,65 Kč
12 5002,38497 Kč29 812,12 Kč
25 0002,26411 Kč56 602,75 Kč
Manufacturers Standard Package
Unit Price without VAT:3,56336 Kč
Unit Price with VAT:4,31167 Kč