


SMCJ64A/TR7 | |
|---|---|
DigiKey Part Number | 13-SMCJ64A/TR7TR-ND - Tape & Reel (TR) 13-SMCJ64A/TR7CT-ND - Cut Tape (CT) 13-SMCJ64A/TR7DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SMCJ64A/TR7 |
Description | TVS DIODE 64VWM 103VC DO214AB |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 103V Clamp 14.6A Ipp Tvs Diode Surface Mount DO-214AB (SMC) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 64V | |
Voltage - Breakdown (Min) | 71.1V | |
Voltage - Clamping (Max) @ Ipp | 103V | |
Current - Peak Pulse (10/1000µs) | 14.6A | |
Power - Peak Pulse | 1500W (1.5kW) | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | -65°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | DO-214AB, SMC | |
Supplier Device Package |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 3,62066 Kč | 1 810,33 Kč |
| 1 000 | 3,24053 Kč | 3 240,53 Kč |
| 1 500 | 3,04669 Kč | 4 570,03 Kč |
| 2 500 | 2,82862 Kč | 7 071,55 Kč |
| 3 500 | 2,69931 Kč | 9 447,59 Kč |
| 5 000 | 2,57362 Kč | 12 868,10 Kč |
| 12 500 | 2,29758 Kč | 28 719,75 Kč |
| 25 000 | 2,12697 Kč | 53 174,25 Kč |
| 50 000 | 2,05293 Kč | 102 646,50 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 13,47000 Kč | 13,47 Kč |
| 10 | 8,35700 Kč | 83,57 Kč |
| 100 | 5,34460 Kč | 534,46 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 13,32000 Kč | 13,32 Kč |
| 10 | 8,26000 Kč | 82,60 Kč |
| 100 | 5,28260 Kč | 528,26 Kč |
| Unit Price without VAT: | 13,32000 Kč |
|---|---|
| Unit Price with VAT: | 16,11720 Kč |

