


SMCJ60A/TR7 | |
|---|---|
DigiKey Part Number | 13-SMCJ60A/TR7TR-ND - Tape & Reel (TR) 13-SMCJ60A/TR7CT-ND - Cut Tape (CT) 13-SMCJ60A/TR7DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SMCJ60A/TR7 |
Description | TVS DIODE 60VWM 96.8VC DO214AB |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | 96.8V Clamp 15.5A Ipp Tvs Diode Surface Mount DO-214AB (SMC) |
Datasheet | Datasheet |
Category | Current - Peak Pulse (10/1000µs) 15.5A |
Mfr | Power - Peak Pulse 1500W (1.5kW) |
Series | Power Line Protection No |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications General Purpose |
Part Status Active | Operating Temperature -65°C ~ 150°C (TJ) |
Type Zener | Mounting Type Surface Mount |
Unidirectional Channels 1 | Package / Case DO-214AB, SMC |
Voltage - Reverse Standoff (Typ) 60V | Supplier Device Package |
Voltage - Breakdown (Min) 66.7V | Base Product Number |
Voltage - Clamping (Max) @ Ipp 96.8V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 13,14000 Kč | 13,14 Kč |
| 10 | 8,13400 Kč | 81,34 Kč |
| 100 | 5,19300 Kč | 519,30 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 3,91958 Kč | 1 959,79 Kč |
| 1 000 | 3,50810 Kč | 3 508,10 Kč |
| 1 500 | 3,29823 Kč | 4 947,35 Kč |
| 2 500 | 3,06217 Kč | 7 655,43 Kč |
| 3 500 | 2,92221 Kč | 10 227,74 Kč |
| 5 000 | 2,78613 Kč | 13 930,65 Kč |
| Unit Price without VAT: | 13,14000 Kč |
|---|---|
| Unit Price with VAT: | 15,89940 Kč |

