


SMCJ58A/TR7 | |
|---|---|
DigiKey Part Number | 13-SMCJ58A/TR7TR-ND - Tape & Reel (TR) 13-SMCJ58A/TR7CT-ND - Cut Tape (CT) 13-SMCJ58A/TR7DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SMCJ58A/TR7 |
Description | TVS DIODE 58VWM 93.6VC DO214AB |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 93.6V Clamp 16.1A Ipp Tvs Diode Surface Mount DO-214AB (SMC) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 58V | |
Voltage - Breakdown (Min) | 64.4V | |
Voltage - Clamping (Max) @ Ipp | 93.6V | |
Current - Peak Pulse (10/1000µs) | 16.1A | |
Power - Peak Pulse | 1500W (1.5kW) | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | -65°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | DO-214AB, SMC | |
Supplier Device Package |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 13,47000 Kč | 13,47 Kč |
| 10 | 8,35700 Kč | 83,57 Kč |
| 100 | 5,34460 Kč | 534,46 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 4,04750 Kč | 2 023,75 Kč |
| 1 000 | 3,62881 Kč | 3 628,81 Kč |
| 1 500 | 3,41501 Kč | 5 122,52 Kč |
| 2 500 | 3,17476 Kč | 7 936,90 Kč |
| 3 500 | 3,03240 Kč | 10 613,40 Kč |
| 5 000 | 2,89391 Kč | 14 469,55 Kč |
| 12 500 | 2,58987 Kč | 32 373,38 Kč |
| 25 000 | 2,40197 Kč | 60 049,25 Kč |
| 50 000 | 2,36051 Kč | 118 025,50 Kč |
| Unit Price without VAT: | 13,47000 Kč |
|---|---|
| Unit Price with VAT: | 16,29870 Kč |

