


SMCJ58A/TR13 | |
---|---|
DigiKey Part Number | 13-SMCJ58A/TR13TR-ND - Tape & Reel (TR) 13-SMCJ58A/TR13CT-ND - Cut Tape (CT) 13-SMCJ58A/TR13DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SMCJ58A/TR13 |
Description | TVS DIODE 58VWM 93.6VC DO214AB |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 93.6V Clamp 16.1A Ipp Tvs Diode Surface Mount DO-214AB (SMC) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 58V | |
Voltage - Breakdown (Min) | 64.4V | |
Voltage - Clamping (Max) @ Ipp | 93.6V | |
Current - Peak Pulse (10/1000µs) | 16.1A | |
Power - Peak Pulse | 1500W (1.5kW) | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | DO-214AB, SMC | |
Supplier Device Package |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 5,62000 Kč | 5,62 Kč |
10 | 3,89500 Kč | 38,95 Kč |
25 | 3,44960 Kč | 86,24 Kč |
100 | 2,95990 Kč | 295,99 Kč |
250 | 2,72624 Kč | 681,56 Kč |
500 | 2,58500 Kč | 1 292,50 Kč |
1 000 | 2,46898 Kč | 2 468,98 Kč |
Quantity | Unit Price | Ext Price |
---|---|---|
3 000 | 2,41628 Kč | 7 248,84 Kč |
6 000 | 2,31213 Kč | 13 872,78 Kč |
9 000 | 2,26589 Kč | 20 393,01 Kč |
15 000 | 2,16382 Kč | 32 457,30 Kč |
21 000 | 2,05530 Kč | 43 161,30 Kč |
Unit Price without VAT: | 5,62000 Kč |
---|---|
Unit Price with VAT: | 6,80020 Kč |