5.0SMDJ90CA/TR13
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
5.0SMDJ90CA/TR13
DO-214AB

SMCJ51A/TR13

DigiKey Part Number
13-SMCJ51A/TR13TR-ND - Tape & Reel (TR)
13-SMCJ51A/TR13CT-ND - Cut Tape (CT)
13-SMCJ51A/TR13DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SMCJ51A/TR13
Description
TVS DIODE 51VWM 82.4VC DO214AB
Manufacturer Standard Lead Time
31 Weeks
Customer Reference
Detailed Description
82.4V Clamp 18.2A Ipp Tvs Diode Surface Mount DO-214AB (SMC)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Zener
Unidirectional Channels
1
Voltage - Reverse Standoff (Typ)
51V
Voltage - Breakdown (Min)
56.7V
Voltage - Clamping (Max) @ Ipp
82.4V
Current - Peak Pulse (10/1000µs)
18.2A
Power - Peak Pulse
1500W (1.5kW)
Power Line Protection
No
Applications
General Purpose
Capacitance @ Frequency
-
Operating Temperature
-55°C ~ 150°C (TJ)
Mounting Type
Surface Mount
Package / Case
DO-214AB, SMC
Supplier Device Package
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3 000
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
16,24000 Kč6,24 Kč
104,36900 Kč43,69 Kč
253,87000 Kč96,75 Kč
1003,33100 Kč333,10 Kč
2503,07180 Kč767,95 Kč
5002,91534 Kč1 457,67 Kč
1 0002,78696 Kč2 786,96 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 0003,06022 Kč9 180,66 Kč
6 0002,79497 Kč16 769,82 Kč
9 0002,65977 Kč23 937,93 Kč
15 0002,50783 Kč37 617,45 Kč
21 0002,41786 Kč50 775,06 Kč
30 0002,33314 Kč69 994,20 Kč
Manufacturers Standard Package
Unit Price without VAT:6,24000 Kč
Unit Price with VAT:7,55040 Kč