Direct



SMCJ51A-AT/TR7 | |
|---|---|
DigiKey Part Number | 13-SMCJ51A-AT/TR7TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SMCJ51A-AT/TR7 |
Description | TVS DIODE 51VWM 82.4VC DO214AB |
Manufacturer Standard Lead Time | 32 Weeks |
Customer Reference | |
Detailed Description | 82.4V Clamp 18.2A Ipp Tvs Diode Surface Mount DO-214AB (SMC) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 51V | |
Voltage - Breakdown (Min) | 56.7V | |
Voltage - Clamping (Max) @ Ipp | 82.4V | |
Current - Peak Pulse (10/1000µs) | 18.2A | |
Power - Peak Pulse | 1500W (1.5kW) | |
Power Line Protection | No | |
Applications | - | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | DO-214AB, SMC | |
Supplier Device Package |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 4,07782 Kč | 2 038,91 Kč |
| 1 000 | 3,70426 Kč | 3 704,26 Kč |
| 1 500 | 3,51171 Kč | 5 267,56 Kč |
| 2 500 | 3,29366 Kč | 8 234,15 Kč |
| 3 500 | 3,16374 Kč | 11 073,09 Kč |
| 5 000 | 3,03681 Kč | 15 184,05 Kč |
| 12 500 | 2,75637 Kč | 34 454,62 Kč |
| 25 000 | 2,67672 Kč | 66 918,00 Kč |
| Unit Price without VAT: | 4,07782 Kč |
|---|---|
| Unit Price with VAT: | 4,93416 Kč |


