


SMCJ48CA/TR7 | |
|---|---|
DigiKey Part Number | 13-SMCJ48CA/TR7TR-ND - Tape & Reel (TR) 13-SMCJ48CA/TR7CT-ND - Cut Tape (CT) 13-SMCJ48CA/TR7DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SMCJ48CA/TR7 |
Description | TVS DIODE 48VWM 77.4VC DO214AB |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 77.4V Clamp 19.4A Ipp Tvs Diode Surface Mount DO-214AB (SMC) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Bidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 48V | |
Voltage - Breakdown (Min) | 53.3V | |
Voltage - Clamping (Max) @ Ipp | 77.4V | |
Current - Peak Pulse (10/1000µs) | 19.4A | |
Power - Peak Pulse | 1500W (1.5kW) | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | -65°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | DO-214AB, SMC | |
Supplier Device Package |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 14,49000 Kč | 14,49 Kč |
| 10 | 8,98700 Kč | 89,87 Kč |
| 100 | 5,75770 Kč | 575,77 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 3,65408 Kč | 1 827,04 Kč |
| 1 000 | 3,27044 Kč | 3 270,44 Kč |
| 1 500 | 3,07481 Kč | 4 612,22 Kč |
| 2 500 | 2,85472 Kč | 7 136,80 Kč |
| 3 500 | 2,72422 Kč | 9 534,77 Kč |
| 5 000 | 2,59737 Kč | 12 986,85 Kč |
| Unit Price without VAT: | 14,49000 Kč |
|---|---|
| Unit Price with VAT: | 17,53290 Kč |

