


| SMCJ43A/TR13 | |
|---|---|
| DigiKey Part Number | 13-SMCJ43A/TR13TR-ND - Tape & Reel (TR) 13-SMCJ43A/TR13CT-ND - Cut Tape (CT) 13-SMCJ43A/TR13DKR-ND - Digi-Reel® | 
| Manufacturer | |
| Manufacturer Product Number | SMCJ43A/TR13 | 
| Description | TVS DIODE 43VWM 69.4VC DO214AB | 
| Manufacturer Standard Lead Time | 31 Weeks | 
| Customer Reference | |
| Detailed Description | 69.4V Clamp 21.7A Ipp Tvs Diode Surface Mount DO-214AB (SMC) | 
| Datasheet | Datasheet | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Mfr | ||
| Series | ||
| Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
| Part Status | Active | |
| Type | Zener | |
| Unidirectional Channels | 1 | |
| Voltage - Reverse Standoff (Typ) | 43V | |
| Voltage - Breakdown (Min) | 47.8V | |
| Voltage - Clamping (Max) @ Ipp | 69.4V | |
| Current - Peak Pulse (10/1000µs) | 21.7A | |
| Power - Peak Pulse | 1500W (1.5kW) | |
| Power Line Protection | No | |
| Applications | General Purpose | |
| Capacitance @ Frequency | - | |
| Operating Temperature | -55°C ~ 150°C (TJ) | |
| Mounting Type | Surface Mount | |
| Package / Case | DO-214AB, SMC | |
| Supplier Device Package | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | 6,24000 Kč | 6,24 Kč | 
| 10 | 4,36900 Kč | 43,69 Kč | 
| 25 | 3,87000 Kč | 96,75 Kč | 
| 100 | 3,33100 Kč | 333,10 Kč | 
| 250 | 3,07180 Kč | 767,95 Kč | 
| 500 | 2,91534 Kč | 1 457,67 Kč | 
| 1 000 | 2,78696 Kč | 2 786,96 Kč | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 3 000 | 3,06022 Kč | 9 180,66 Kč | 
| 6 000 | 2,79497 Kč | 16 769,82 Kč | 
| 9 000 | 2,65977 Kč | 23 937,93 Kč | 
| 15 000 | 2,50783 Kč | 37 617,45 Kč | 
| 21 000 | 2,41786 Kč | 50 775,06 Kč | 
| 30 000 | 2,33314 Kč | 69 994,20 Kč | 
| Unit Price without VAT: | 6,24000 Kč | 
|---|---|
| Unit Price with VAT: | 7,55040 Kč | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                

 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 Czech Republic
Czech Republic