


SMCJ36CA/TR13 | |
|---|---|
DigiKey Part Number | 13-SMCJ36CA/TR13TR-ND - Tape & Reel (TR) 13-SMCJ36CA/TR13CT-ND - Cut Tape (CT) 13-SMCJ36CA/TR13DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SMCJ36CA/TR13 |
Description | TVS DIODE 36VWM 58.1VC DO214AB |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | 58.1V Clamp 25.9A Ipp Tvs Diode Surface Mount DO-214AB (SMC) |
Datasheet | Datasheet |
Category | Voltage - Clamping (Max) @ Ipp 58.1V |
Mfr | Current - Peak Pulse (10/1000µs) 25.9A |
Series | Power - Peak Pulse 1500W (1.5kW) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Power Line Protection No |
Part Status Active | Applications General Purpose |
Type Zener | Operating Temperature -55°C ~ 150°C (TJ) |
Bidirectional Channels 1 | Mounting Type Surface Mount |
Voltage - Reverse Standoff (Typ) 36V | Package / Case DO-214AB, SMC |
Voltage - Breakdown (Min) 40V | Supplier Device Package |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 14,39000 Kč | 14,39 Kč |
| 10 | 8,92600 Kč | 89,26 Kč |
| 100 | 5,71860 Kč | 571,86 Kč |
| 500 | 4,33086 Kč | 2 165,43 Kč |
| 1 000 | 3,88288 Kč | 3 882,88 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 3,31290 Kč | 9 938,70 Kč |
| 6 000 | 3,02575 Kč | 18 154,50 Kč |
| 9 000 | 2,87938 Kč | 25 914,42 Kč |
| 15 000 | 2,71490 Kč | 40 723,50 Kč |
| 21 000 | 2,61748 Kč | 54 967,08 Kč |
| 30 000 | 2,52282 Kč | 75 684,60 Kč |
| Unit Price without VAT: | 14,39000 Kč |
|---|---|
| Unit Price with VAT: | 17,41190 Kč |

