


SMCJ350CA/TR13 | |
|---|---|
DigiKey Part Number | 13-SMCJ350CA/TR13TR-ND - Tape & Reel (TR) 13-SMCJ350CA/TR13CT-ND - Cut Tape (CT) 13-SMCJ350CA/TR13DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SMCJ350CA/TR13 |
Description | TVS DIODE 350VWM 567VC DO214AB |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 567V Clamp 2.6A Ipp Tvs Diode Surface Mount DO-214AB (SMC) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Bidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 350V | |
Voltage - Breakdown (Min) | 391V | |
Voltage - Clamping (Max) @ Ipp | 567V | |
Current - Peak Pulse (10/1000µs) | 2.6A | |
Power - Peak Pulse | 1500W (1.5kW) | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | DO-214AB, SMC | |
Supplier Device Package |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 7,14000 Kč | 7,14 Kč |
| 10 | 4,89300 Kč | 48,93 Kč |
| 25 | 4,35080 Kč | 108,77 Kč |
| 100 | 3,74600 Kč | 374,60 Kč |
| 250 | 3,45628 Kč | 864,07 Kč |
| 500 | 3,28198 Kč | 1 640,99 Kč |
| 1 000 | 3,13836 Kč | 3 138,36 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 3,08671 Kč | 9 260,13 Kč |
| 6 000 | 2,85573 Kč | 17 134,38 Kč |
| 9 000 | 2,80802 Kč | 25 272,18 Kč |
| 15 000 | 2,79860 Kč | 41 979,00 Kč |
| 21 000 | 2,55503 Kč | 53 655,63 Kč |
| 30 000 | 2,48434 Kč | 74 530,20 Kč |
| Unit Price without VAT: | 7,14000 Kč |
|---|---|
| Unit Price with VAT: | 8,63940 Kč |

