5.0SMDJ90CA/TR13
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
5.0SMDJ90CA/TR13
DO-214AB

SMCJ28A/TR13

DigiKey Part Number
13-SMCJ28A/TR13TR-ND - Tape & Reel (TR)
13-SMCJ28A/TR13CT-ND - Cut Tape (CT)
13-SMCJ28A/TR13DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SMCJ28A/TR13
Description
TVS DIODE 28VWM 45.4VC DO214AB
Manufacturer Standard Lead Time
31 Weeks
Customer Reference
Detailed Description
45.4V Clamp 33.1A Ipp Tvs Diode Surface Mount DO-214AB (SMC)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Zener
Unidirectional Channels
1
Voltage - Reverse Standoff (Typ)
28V
Voltage - Breakdown (Min)
31.1V
Voltage - Clamping (Max) @ Ipp
45.4V
Current - Peak Pulse (10/1000µs)
33.1A
Power - Peak Pulse
1500W (1.5kW)
Power Line Protection
No
Applications
General Purpose
Capacitance @ Frequency
-
Operating Temperature
-55°C ~ 150°C (TJ)
Mounting Type
Surface Mount
Package / Case
DO-214AB, SMC
Supplier Device Package
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2 653
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
16,32000 Kč6,32 Kč
104,42100 Kč44,21 Kč
253,91520 Kč97,88 Kč
1003,37010 Kč337,01 Kč
2503,10784 Kč776,96 Kč
5002,94952 Kč1 474,76 Kč
1 0002,81965 Kč2 819,65 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 0002,71545 Kč8 146,35 Kč
6 0002,69096 Kč16 145,76 Kč
9 0002,53723 Kč22 835,07 Kč
21 0002,44621 Kč51 370,41 Kč
30 0002,36051 Kč70 815,30 Kč
Manufacturers Standard Package
Unit Price without VAT:6,32000 Kč
Unit Price with VAT:7,64720 Kč