42.1V Clamp 35.7A Ipp Tvs Diode Surface Mount DO-214AB (SMC)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
42.1V Clamp 35.7A Ipp Tvs Diode Surface Mount DO-214AB (SMC)
DO-214AB

SMCJ26CA/TR7

DigiKey Part Number
13-SMCJ26CA/TR7TR-ND - Tape & Reel (TR)
13-SMCJ26CA/TR7CT-ND - Cut Tape (CT)
13-SMCJ26CA/TR7DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SMCJ26CA/TR7
Description
TVS DIODE 26VWM 42.1VC DO214AB
Manufacturer Standard Lead Time
31 Weeks
Customer Reference
Detailed Description
42.1V Clamp 35.7A Ipp Tvs Diode Surface Mount DO-214AB (SMC)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Zener
Bidirectional Channels
1
Voltage - Reverse Standoff (Typ)
26V
Voltage - Breakdown (Min)
28.9V
Voltage - Clamping (Max) @ Ipp
42.1V
Current - Peak Pulse (10/1000µs)
35.7A
Power - Peak Pulse
1500W (1.5kW)
Power Line Protection
No
Applications
General Purpose
Capacitance @ Frequency
-
Operating Temperature
-65°C ~ 150°C (TJ)
Mounting Type
Surface Mount
Package / Case
DO-214AB, SMC
Supplier Device Package
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 429
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
114,49000 Kč14,49 Kč
108,98700 Kč89,87 Kč
1005,75770 Kč575,77 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5003,65408 Kč1 827,04 Kč
1 0003,27044 Kč3 270,44 Kč
1 5003,07481 Kč4 612,22 Kč
2 5002,85472 Kč7 136,80 Kč
3 5002,72422 Kč9 534,77 Kč
5 0002,59737 Kč12 986,85 Kč
Manufacturers Standard Package
Unit Price without VAT:14,49000 Kč
Unit Price with VAT:17,53290 Kč