


SMCJ24A/TR7 | |
|---|---|
DigiKey Part Number | 13-SMCJ24A/TR7TR-ND - Tape & Reel (TR) 13-SMCJ24A/TR7CT-ND - Cut Tape (CT) 13-SMCJ24A/TR7DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SMCJ24A/TR7 |
Description | TVS DIODE 24VWM 38.9VC DO214AB |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 38.9V Clamp 38.6A Ipp Tvs Diode Surface Mount DO-214AB (SMC) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 24V | |
Voltage - Breakdown (Min) | 26.7V | |
Voltage - Clamping (Max) @ Ipp | 38.9V | |
Current - Peak Pulse (10/1000µs) | 38.6A | |
Power - Peak Pulse | 1500W (1.5kW) | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | -65°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | DO-214AB, SMC | |
Supplier Device Package |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 10,74000 Kč | 10,74 Kč |
| 10 | 8,25200 Kč | 82,52 Kč |
| 100 | 4,96780 Kč | 496,78 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 3,55746 Kč | 1 778,73 Kč |
| 1 000 | 2,54705 Kč | 2 547,05 Kč |
| 1 500 | 2,46285 Kč | 3 694,28 Kč |
| 2 500 | 2,37865 Kč | 5 946,62 Kč |
| 3 500 | 2,36813 Kč | 8 288,45 Kč |
| 5 000 | 2,36050 Kč | 11 802,50 Kč |
| Unit Price without VAT: | 10,74000 Kč |
|---|---|
| Unit Price with VAT: | 12,99540 Kč |

