38.9V Clamp 38.6A Ipp Tvs Diode Surface Mount DO-214AB (SMC)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
38.9V Clamp 38.6A Ipp Tvs Diode Surface Mount DO-214AB (SMC)
DO-214AB

SMCJ24A/TR13

DigiKey Part Number
13-SMCJ24A/TR13TR-ND - Tape & Reel (TR)
13-SMCJ24A/TR13CT-ND - Cut Tape (CT)
13-SMCJ24A/TR13DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SMCJ24A/TR13
Description
TVS DIODE 24VWM 38.9VC DO214AB
Manufacturer Standard Lead Time
31 Weeks
Customer Reference
Detailed Description
38.9V Clamp 38.6A Ipp Tvs Diode Surface Mount DO-214AB (SMC)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Zener
Unidirectional Channels
1
Voltage - Reverse Standoff (Typ)
24V
Voltage - Breakdown (Min)
26.7V
Voltage - Clamping (Max) @ Ipp
38.9V
Current - Peak Pulse (10/1000µs)
38.6A
Power - Peak Pulse
1500W (1.5kW)
Power Line Protection
No
Applications
General Purpose
Capacitance @ Frequency
-
Operating Temperature
-55°C ~ 150°C (TJ)
Mounting Type
Surface Mount
Package / Case
DO-214AB, SMC
Supplier Device Package
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3 122
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
112,60000 Kč12,60 Kč
107,53800 Kč75,38 Kč
1004,93450 Kč493,45 Kč
5004,03750 Kč2 018,75 Kč
1 0003,38068 Kč3 380,68 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 0002,85573 Kč8 567,19 Kč
6 0002,82077 Kč16 924,62 Kč
9 0002,37277 Kč21 354,93 Kč
15 0002,35467 Kč35 320,05 Kč
Manufacturers Standard Package
Unit Price without VAT:12,60000 Kč
Unit Price with VAT:15,24600 Kč