


SMCJ22CA/TR13 | |
|---|---|
DigiKey Part Number | 13-SMCJ22CA/TR13TR-ND - Tape & Reel (TR) 13-SMCJ22CA/TR13CT-ND - Cut Tape (CT) 13-SMCJ22CA/TR13DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SMCJ22CA/TR13 |
Description | TVS DIODE 22VWM 35.5VC DO214AB |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 35.5V Clamp 42.3A Ipp Tvs Diode Surface Mount DO-214AB (SMC) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Bidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 22V | |
Voltage - Breakdown (Min) | 24.4V | |
Voltage - Clamping (Max) @ Ipp | 35.5V | |
Current - Peak Pulse (10/1000µs) | 42.3A | |
Power - Peak Pulse | 1500W (1.5kW) | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | DO-214AB, SMC | |
Supplier Device Package |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,62000 Kč | 5,62 Kč |
| 10 | 3,89100 Kč | 38,91 Kč |
| 25 | 3,44560 Kč | 86,14 Kč |
| 100 | 2,95650 Kč | 295,65 Kč |
| 250 | 2,72308 Kč | 680,77 Kč |
| 500 | 2,58202 Kč | 1 291,01 Kč |
| 1 000 | 2,46614 Kč | 2 466,14 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 2,68397 Kč | 8 051,91 Kč |
| 6 000 | 2,63030 Kč | 15 781,80 Kč |
| Unit Price without VAT: | 5,62000 Kč |
|---|---|
| Unit Price with VAT: | 6,80020 Kč |

