35.5V Clamp 42.3A Ipp Tvs Diode Surface Mount DO-214AB (SMC)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
35.5V Clamp 42.3A Ipp Tvs Diode Surface Mount DO-214AB (SMC)
DO-214AB

SMCJ22A/TR13

DigiKey Part Number
13-SMCJ22A/TR13TR-ND - Tape & Reel (TR)
13-SMCJ22A/TR13CT-ND - Cut Tape (CT)
13-SMCJ22A/TR13DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SMCJ22A/TR13
Description
TVS DIODE 22VWM 35.5VC DO214AB
Manufacturer Standard Lead Time
31 Weeks
Customer Reference
Detailed Description
35.5V Clamp 42.3A Ipp Tvs Diode Surface Mount DO-214AB (SMC)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Zener
Unidirectional Channels
1
Voltage - Reverse Standoff (Typ)
22V
Voltage - Breakdown (Min)
24.4V
Voltage - Clamping (Max) @ Ipp
35.5V
Current - Peak Pulse (10/1000µs)
42.3A
Power - Peak Pulse
1500W (1.5kW)
Power Line Protection
No
Applications
General Purpose
Capacitance @ Frequency
-
Operating Temperature
-55°C ~ 150°C (TJ)
Mounting Type
Surface Mount
Package / Case
DO-214AB, SMC
Supplier Device Package
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2 630
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
16,72000 Kč6,72 Kč
104,66200 Kč46,62 Kč
254,14080 Kč103,52 Kč
1003,56340 Kč356,34 Kč
2503,28576 Kč821,44 Kč
5003,11904 Kč1 559,52 Kč
1 0002,98151 Kč2 981,51 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 0003,08846 Kč9 265,38 Kč
6 0002,82077 Kč16 924,62 Kč
9 0002,68431 Kč24 158,79 Kč
15 0002,53097 Kč37 964,55 Kč
21 0002,44017 Kč51 243,57 Kč
30 0002,35467 Kč70 640,10 Kč
Manufacturers Standard Package
Unit Price without VAT:6,72000 Kč
Unit Price with VAT:8,13120 Kč