5.0SMDJ90CA/TR13
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
5.0SMDJ90CA/TR13
DO-214AB

SMCJ20A/TR13

DigiKey Part Number
13-SMCJ20A/TR13TR-ND - Tape & Reel (TR)
13-SMCJ20A/TR13CT-ND - Cut Tape (CT)
13-SMCJ20A/TR13DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SMCJ20A/TR13
Description
TVS DIODE 20VWM 32.4VC DO214AB
Manufacturer Standard Lead Time
31 Weeks
Customer Reference
Detailed Description
32.4V Clamp 46.3A Ipp Tvs Diode Surface Mount DO-214AB (SMC)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Zener
Unidirectional Channels
1
Voltage - Reverse Standoff (Typ)
20V
Voltage - Breakdown (Min)
22.2V
Voltage - Clamping (Max) @ Ipp
32.4V
Current - Peak Pulse (10/1000µs)
46.3A
Power - Peak Pulse
1500W (1.5kW)
Power Line Protection
No
Applications
General Purpose
Capacitance @ Frequency
-
Operating Temperature
-55°C ~ 150°C (TJ)
Mounting Type
Surface Mount
Package / Case
DO-214AB, SMC
Supplier Device Package
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2 990
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
16,25000 Kč6,25 Kč
104,37400 Kč43,74 Kč
253,87440 Kč96,86 Kč
1003,33490 Kč333,49 Kč
2503,07536 Kč768,84 Kč
5002,91870 Kč1 459,35 Kč
1 0002,79018 Kč2 790,18 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 0003,06375 Kč9 191,25 Kč
6 0002,79820 Kč16 789,20 Kč
9 0002,66284 Kč23 965,56 Kč
15 0002,51072 Kč37 660,80 Kč
21 0002,42064 Kč50 833,44 Kč
30 0002,33583 Kč70 074,90 Kč
Manufacturers Standard Package
Unit Price without VAT:6,25000 Kč
Unit Price with VAT:7,56250 Kč