SMCJ160A/TR7 is available for purchase but is not normally stocked.
Available Substitutes:

Direct


YAGEO
In Stock: 0
Unit Price: 2,80744 Kč
Datasheet

Parametric Equivalent


YAGEO
In Stock: 0
Unit Price: 3,22998 Kč
Datasheet

Parametric Equivalent


YAGEO
In Stock: 0
Unit Price: 4,08792 Kč
Datasheet

Parametric Equivalent


Panjit International Inc.
In Stock: 0
Unit Price: 4,26263 Kč
Datasheet

Parametric Equivalent


Panjit International Inc.
In Stock: 800
Unit Price: 18,95000 Kč
Datasheet

Parametric Equivalent


Central Semiconductor Corp
In Stock: 5 740
Unit Price: 26,31000 Kč
Datasheet

Parametric Equivalent


Central Semiconductor Corp
In Stock: 0
Unit Price: 6,00528 Kč

Parametric Equivalent


Comchip Technology
In Stock: 0
Unit Price: 7,75538 Kč
Datasheet

Parametric Equivalent


Comchip Technology
In Stock: 0
Unit Price: 7,57800 Kč
Datasheet

Parametric Equivalent


MDE Semiconductor Inc
In Stock: 1 000
Unit Price: 44,20500 Kč
Datasheet

Parametric Equivalent


Taiwan Semiconductor Corporation
In Stock: 78 802
Unit Price: 6,95000 Kč
Datasheet

Parametric Equivalent


Bourns Inc.
In Stock: 930
Unit Price: 12,63000 Kč
Datasheet

Parametric Equivalent


SMC Diode Solutions
In Stock: 0
Unit Price: 2,62336 Kč
Datasheet

Parametric Equivalent


Eaton - Electronics Division
In Stock: 0
Unit Price: 4,00204 Kč
Datasheet
259V Clamp 5.8A Ipp Tvs Diode Surface Mount DO-214AB (SMC)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
259V Clamp 5.8A Ipp Tvs Diode Surface Mount DO-214AB (SMC)
DO-214AB

SMCJ160A/TR7

DigiKey Part Number
13-SMCJ160A/TR7TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
SMCJ160A/TR7
Description
TVS DIODE 160VWM 259VC DO214AB
Manufacturer Standard Lead Time
31 Weeks
Customer Reference
Detailed Description
259V Clamp 5.8A Ipp Tvs Diode Surface Mount DO-214AB (SMC)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Type
Zener
Unidirectional Channels
1
Voltage - Reverse Standoff (Typ)
160V
Voltage - Breakdown (Min)
178V
Voltage - Clamping (Max) @ Ipp
259V
Current - Peak Pulse (10/1000µs)
5.8A
Power - Peak Pulse
1500W (1.5kW)
Power Line Protection
No
Applications
General Purpose
Capacitance @ Frequency
-
Operating Temperature
-55°C ~ 150°C (TJ)
Grade
-
Qualification
-
Mounting Type
Surface Mount
Package / Case
DO-214AB, SMC
Supplier Device Package
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in CZK
Tape & Reel (TR)
QuantityUnit PriceExt Price
5003,57218 Kč1 786,09 Kč
1 0003,23833 Kč3 238,33 Kč
1 5003,06643 Kč4 599,65 Kč
2 5002,87156 Kč7 178,90 Kč
3 5002,75539 Kč9 643,86 Kč
5 0002,64186 Kč13 209,30 Kč
12 5002,39088 Kč29 886,00 Kč
25 0002,26971 Kč56 742,75 Kč
Manufacturers Standard Package
Unit Price without VAT:3,57218 Kč
Unit Price with VAT:4,32234 Kč