Direct



SMCJ14A/TR7 | |
|---|---|
DigiKey Part Number | 13-SMCJ14A/TR7TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SMCJ14A/TR7 |
Description | TVS DIODE 14VWM 23.2VC DO214AB |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 23.2V Clamp 64.7A Ipp Tvs Diode Surface Mount DO-214AB (SMC) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 14V | |
Voltage - Breakdown (Min) | 15.6V | |
Voltage - Clamping (Max) @ Ipp | 23.2V | |
Current - Peak Pulse (10/1000µs) | 64.7A | |
Power - Peak Pulse | 1500W (1.5kW) | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | DO-214AB, SMC | |
Supplier Device Package |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 3,56336 Kč | 1 781,68 Kč |
| 1 000 | 3,23033 Kč | 3 230,33 Kč |
| 1 500 | 3,05885 Kč | 4 588,28 Kč |
| 2 500 | 2,86446 Kč | 7 161,15 Kč |
| 3 500 | 2,74858 Kč | 9 620,03 Kč |
| 5 000 | 2,63533 Kč | 13 176,65 Kč |
| 12 500 | 2,38497 Kč | 29 812,12 Kč |
| 25 000 | 2,26411 Kč | 56 602,75 Kč |
| Unit Price without VAT: | 3,56336 Kč |
|---|---|
| Unit Price with VAT: | 4,31167 Kč |


