


SMCJ10A/TR7 | |
|---|---|
DigiKey Part Number | 13-SMCJ10A/TR7TR-ND - Tape & Reel (TR) 13-SMCJ10A/TR7CT-ND - Cut Tape (CT) 13-SMCJ10A/TR7DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SMCJ10A/TR7 |
Description | TVS DIODE 10VWM 17VC DO214AB |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 17V Clamp 88.3A Ipp Tvs Diode Surface Mount DO-214AB (SMC) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 10V | |
Voltage - Breakdown (Min) | 11.1V | |
Voltage - Clamping (Max) @ Ipp | 17V | |
Current - Peak Pulse (10/1000µs) | 88.3A | |
Power - Peak Pulse | 1500W (1.5kW) | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | -65°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | DO-214AB, SMC | |
Supplier Device Package |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 13,33000 Kč | 13,33 Kč |
| 10 | 8,27000 Kč | 82,70 Kč |
| 100 | 5,28870 Kč | 528,87 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 4,00520 Kč | 2 002,60 Kč |
| 1 000 | 3,59088 Kč | 3 590,88 Kč |
| 1 500 | 3,37932 Kč | 5 068,98 Kč |
| 2 500 | 3,14158 Kč | 7 853,95 Kč |
| 3 500 | 3,00071 Kč | 10 502,49 Kč |
| 5 000 | 2,86367 Kč | 14 318,35 Kč |
| 12 500 | 2,56281 Kč | 32 035,12 Kč |
| 25 000 | 2,37687 Kč | 59 421,75 Kč |
| 50 000 | 2,33583 Kč | 116 791,50 Kč |
| Unit Price without VAT: | 13,33000 Kč |
|---|---|
| Unit Price with VAT: | 16,12930 Kč |

