


SMCJ10A/TR13 | |
---|---|
DigiKey Part Number | 13-SMCJ10A/TR13TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SMCJ10A/TR13 |
Description | TVS DIODE 10VWM 17VC DO214AB |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 17V Clamp 88.3A Ipp Tvs Diode Surface Mount DO-214AB (SMC) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 10V | |
Voltage - Breakdown (Min) | 11.1V | |
Voltage - Clamping (Max) @ Ipp | 17V | |
Current - Peak Pulse (10/1000µs) | 88.3A | |
Power - Peak Pulse | 1500W (1.5kW) | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | DO-214AB, SMC | |
Supplier Device Package |
Quantity | Unit Price | Ext Price |
---|---|---|
3 000 | 2,77810 Kč | 8 334,30 Kč |
6 000 | 2,56042 Kč | 15 362,52 Kč |
9 000 | 2,44875 Kč | 22 038,75 Kč |
15 000 | 2,32267 Kč | 34 840,05 Kč |
21 000 | 2,24769 Kč | 47 201,49 Kč |
30 000 | 2,24599 Kč | 67 379,70 Kč |
Unit Price without VAT: | 2,77810 Kč |
---|---|
Unit Price with VAT: | 3,36150 Kč |