


SMCJ100CA/TR13 | |
|---|---|
DigiKey Part Number | 13-SMCJ100CA/TR13TR-ND - Tape & Reel (TR) 13-SMCJ100CA/TR13CT-ND - Cut Tape (CT) 13-SMCJ100CA/TR13DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SMCJ100CA/TR13 |
Description | TVS DIODE 100VWM 162VC DO214AB |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 162V Clamp 9.3A Ipp Tvs Diode Surface Mount DO-214AB (SMC) |
Datasheet | Datasheet |
Category | Voltage - Clamping (Max) @ Ipp 162V |
Mfr | Current - Peak Pulse (10/1000µs) 9.3A |
Series | Power - Peak Pulse 1500W (1.5kW) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Power Line Protection No |
Part Status Active | Applications General Purpose |
Type Zener | Operating Temperature -55°C ~ 150°C (TJ) |
Bidirectional Channels 1 | Mounting Type Surface Mount |
Voltage - Reverse Standoff (Typ) 100V | Package / Case DO-214AB, SMC |
Voltage - Breakdown (Min) 111V | Supplier Device Package |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6,72000 Kč | 6,72 Kč |
| 10 | 4,66200 Kč | 46,62 Kč |
| 25 | 4,14080 Kč | 103,52 Kč |
| 100 | 3,56340 Kč | 356,34 Kč |
| 250 | 3,28576 Kč | 821,44 Kč |
| 500 | 3,11904 Kč | 1 559,52 Kč |
| 1 000 | 2,98151 Kč | 2 981,51 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 3,33553 Kč | 10 006,59 Kč |
| 6 000 | 3,04643 Kč | 18 278,58 Kč |
| 9 000 | 2,89905 Kč | 26 091,45 Kč |
| 15 000 | 2,73345 Kč | 41 001,75 Kč |
| 21 000 | 2,63537 Kč | 55 342,77 Kč |
| 30 000 | 2,54006 Kč | 76 201,80 Kč |
| Unit Price without VAT: | 6,72000 Kč |
|---|---|
| Unit Price with VAT: | 8,13120 Kč |

