
| SMBJ75A/TR7 | |
|---|---|
| DigiKey Part Number | 13-SMBJ75A/TR7TR-ND - Tape & Reel (TR) 13-SMBJ75A/TR7CT-ND - Cut Tape (CT) 13-SMBJ75A/TR7DKR-ND - Digi-Reel® | 
| Manufacturer | |
| Manufacturer Product Number | SMBJ75A/TR7 | 
| Description | TVS DIODE 75VWM 121VC DO214AA | 
| Manufacturer Standard Lead Time | 31 Weeks | 
| Customer Reference | |
| Detailed Description | 121V Clamp 5A Ipp Tvs Diode Surface Mount DO-214AA (SMB) | 
| Datasheet | Datasheet | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Mfr | ||
| Series | ||
| Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
| Part Status | Active | |
| Type | Zener | |
| Unidirectional Channels | 1 | |
| Voltage - Reverse Standoff (Typ) | 75V | |
| Voltage - Breakdown (Min) | 83.3V | |
| Voltage - Clamping (Max) @ Ipp | 121V | |
| Current - Peak Pulse (10/1000µs) | 5A | |
| Power - Peak Pulse | 600W | |
| Power Line Protection | No | |
| Applications | General Purpose | |
| Capacitance @ Frequency | - | |
| Operating Temperature | -65°C ~ 150°C (TJ) | |
| Mounting Type | Surface Mount | |
| Package / Case | DO-214AA, SMB | |
| Supplier Device Package | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | 7,70000 Kč | 7,70 Kč | 
| 10 | 4,76500 Kč | 47,65 Kč | 
| 100 | 2,98770 Kč | 298,77 Kč | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 500 | 2,01360 Kč | 1 006,80 Kč | 
| 1 000 | 1,78536 Kč | 1 785,36 Kč | 
| 1 500 | 1,66878 Kč | 2 503,17 Kč | 
| 2 500 | 1,53756 Kč | 3 843,90 Kč | 
| 3 500 | 1,45981 Kč | 5 109,34 Kč | 
| 5 000 | 1,38414 Kč | 6 920,70 Kč | 
| 12 500 | 1,21788 Kč | 15 223,50 Kč | 
| 25 000 | 1,11505 Kč | 27 876,25 Kč | 
| 50 000 | 1,02856 Kč | 51 428,00 Kč | 
| Unit Price without VAT: | 7,70000 Kč | 
|---|---|
| Unit Price with VAT: | 9,31700 Kč | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 Czech Republic
Czech Republic