Direct

SMBJ70A-AT/TR13 | |
|---|---|
DigiKey Part Number | 13-SMBJ70A-AT/TR13TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SMBJ70A-AT/TR13 |
Description | TVS DIODE 70VWM 113VC DO214AA |
Manufacturer Standard Lead Time | 32 Weeks |
Customer Reference | |
Detailed Description | 113V Clamp 5.3A Ipp Tvs Diode Surface Mount DO-214AA (SMB) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 70V | |
Voltage - Breakdown (Min) | 77.8V | |
Voltage - Clamping (Max) @ Ipp | 113V | |
Current - Peak Pulse (10/1000µs) | 5.3A | |
Power - Peak Pulse | 600W | |
Power Line Protection | No | |
Applications | - | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | DO-214AA, SMB | |
Supplier Device Package |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 1,85503 Kč | 5 565,09 Kč |
| 6 000 | 1,69881 Kč | 10 192,86 Kč |
| 9 000 | 1,61855 Kč | 14 566,95 Kč |
| 15 000 | 1,52780 Kč | 22 917,00 Kč |
| 21 000 | 1,47381 Kč | 30 950,01 Kč |
| 30 000 | 1,42114 Kč | 42 634,20 Kč |
| 75 000 | 1,37773 Kč | 103 329,75 Kč |
| Unit Price without VAT: | 1,85503 Kč |
|---|---|
| Unit Price with VAT: | 2,24459 Kč |


