
SMBJ7.5A/TR13 | |
|---|---|
DigiKey Part Number | 13-SMBJ7.5A/TR13TR-ND - Tape & Reel (TR) 13-SMBJ7.5A/TR13CT-ND - Cut Tape (CT) 13-SMBJ7.5A/TR13DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SMBJ7.5A/TR13 |
Description | TVS DIODE 7.5VWM 12.9V DO214AA |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 12.9V Clamp 46.6A Ipp Tvs Diode Surface Mount DO-214AA (SMB) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 7.5V | |
Voltage - Breakdown (Min) | 8.33V | |
Voltage - Clamping (Max) @ Ipp | 12.9V | |
Current - Peak Pulse (10/1000µs) | 46.6A | |
Power - Peak Pulse | 600W | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | DO-214AA, SMB | |
Supplier Device Package |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,95000 Kč | 2,95 Kč |
| 10 | 2,00000 Kč | 20,00 Kč |
| 25 | 1,74280 Kč | 43,57 Kč |
| 100 | 1,47560 Kč | 147,56 Kč |
| 250 | 1,34720 Kč | 336,80 Kč |
| 500 | 1,26974 Kč | 634,87 Kč |
| 1 000 | 1,20595 Kč | 1 205,95 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 1,51216 Kč | 4 536,48 Kč |
| 6 000 | 1,36380 Kč | 8 182,80 Kč |
| 9 000 | 1,28812 Kč | 11 593,08 Kč |
| 15 000 | 1,20304 Kč | 18 045,60 Kč |
| 21 000 | 1,15263 Kč | 24 205,23 Kč |
| 30 000 | 1,10362 Kč | 33 108,60 Kč |
| 75 000 | 0,99605 Kč | 74 703,75 Kč |
| 150 000 | 0,96872 Kč | 145 308,00 Kč |
| Unit Price without VAT: | 2,95000 Kč |
|---|---|
| Unit Price with VAT: | 3,56950 Kč |

