SMBJ6.0A-AT/TR13 is available for purchase but is not normally stocked.
Available Substitutes:

Direct


YAGEO
In Stock: 0
Unit Price: 2,74696 Kč
Datasheet
10.3V Clamp 58.3A Ipp Tvs Diode Surface Mount DO-214AA (SMB)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SMBJ6.0A-AT/TR13

DigiKey Part Number
13-SMBJ6.0A-AT/TR13TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
SMBJ6.0A-AT/TR13
Description
TVS DIODE 6VWM 10.3VC DO214AA
Manufacturer Standard Lead Time
32 Weeks
Customer Reference
Detailed Description
10.3V Clamp 58.3A Ipp Tvs Diode Surface Mount DO-214AA (SMB)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Type
Zener
Unidirectional Channels
1
Voltage - Reverse Standoff (Typ)
6V
Voltage - Breakdown (Min)
6.67V
Voltage - Clamping (Max) @ Ipp
10.3V
Current - Peak Pulse (10/1000µs)
58.3A
Power - Peak Pulse
600W
Power Line Protection
No
Applications
-
Capacitance @ Frequency
-
Operating Temperature
-55°C ~ 150°C (TJ)
Grade
Automotive
Qualification
AEC-Q101
Mounting Type
Surface Mount
Package / Case
DO-214AA, SMB
Supplier Device Package
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in CZK
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 0002,06550 Kč6 196,50 Kč
6 0001,87309 Kč11 238,54 Kč
9 0001,77498 Kč15 974,82 Kč
15 0001,66471 Kč24 970,65 Kč
21 0001,59939 Kč33 587,19 Kč
30 0001,53591 Kč46 077,30 Kč
75 0001,39657 Kč104 742,75 Kč
150 0001,37773 Kč206 659,50 Kč
Manufacturers Standard Package
Unit Price without VAT:2,06550 Kč
Unit Price with VAT:2,49926 Kč