SMBJ54CA/TR7 is available for purchase but is not normally stocked.
Available Substitutes:

Direct


YAGEO
In Stock: 5 800
Unit Price: 3,15000 Kč
Datasheet
87.1V Clamp 6.9A Ipp Tvs Diode Surface Mount DO-214AA (SMB)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SMBJ54CA/TR7

DigiKey Part Number
13-SMBJ54CA/TR7TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
SMBJ54CA/TR7
Description
TVS DIODE 54VWM 87.1VC DO214AA
Manufacturer Standard Lead Time
31 Weeks
Customer Reference
Detailed Description
87.1V Clamp 6.9A Ipp Tvs Diode Surface Mount DO-214AA (SMB)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Type
Zener
Bidirectional Channels
1
Voltage - Reverse Standoff (Typ)
54V
Voltage - Breakdown (Min)
60V
Voltage - Clamping (Max) @ Ipp
87.1V
Current - Peak Pulse (10/1000µs)
6.9A
Power - Peak Pulse
600W
Power Line Protection
No
Applications
General Purpose
Capacitance @ Frequency
-
Operating Temperature
-55°C ~ 150°C (TJ)
Grade
-
Qualification
-
Mounting Type
Surface Mount
Package / Case
DO-214AA, SMB
Supplier Device Package
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in CZK
Tape & Reel (TR)
QuantityUnit PriceExt Price
5002,24006 Kč1 120,03 Kč
1 0001,98914 Kč1 989,14 Kč
1 5001,86112 Kč2 791,68 Kč
2 5001,71696 Kč4 292,40 Kč
3 5001,63149 Kč5 710,22 Kč
5 0001,54831 Kč7 741,55 Kč
12 5001,36561 Kč17 070,12 Kč
25 0001,25262 Kč31 315,50 Kč
50 0001,15760 Kč57 880,00 Kč
Manufacturers Standard Package
Unit Price without VAT:2,24006 Kč
Unit Price with VAT:2,71047 Kč