
SMBJ5.0A-AT/TR13 | |
|---|---|
DigiKey Part Number | 13-SMBJ5.0A-AT/TR13TR-ND - Tape & Reel (TR) 13-SMBJ5.0A-AT/TR13CT-ND - Cut Tape (CT) 13-SMBJ5.0A-AT/TR13DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SMBJ5.0A-AT/TR13 |
Description | TVS DIODE 5VWM 9.2VC DO214AA |
Manufacturer Standard Lead Time | 32 Weeks |
Customer Reference | |
Detailed Description | 9.2V Clamp 65.3A Ipp Tvs Diode Surface Mount DO-214AA (SMB) |
Datasheet | Datasheet |
Category | Current - Peak Pulse (10/1000µs) 65.3A |
Mfr | Power - Peak Pulse 600W |
Series | Power Line Protection No |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -55°C ~ 150°C (TJ) |
Part Status Active | Grade Automotive |
Type Zener | Qualification AEC-Q101 |
Unidirectional Channels 1 | Mounting Type Surface Mount |
Voltage - Reverse Standoff (Typ) 5V | Package / Case DO-214AA, SMB |
Voltage - Breakdown (Min) 6.4V | Supplier Device Package |
Voltage - Clamping (Max) @ Ipp 9.2V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,96000 Kč | 3,96 Kč |
| 10 | 2,64900 Kč | 26,49 Kč |
| 25 | 2,33600 Kč | 58,40 Kč |
| 100 | 1,98340 Kč | 198,34 Kč |
| 250 | 1,81528 Kč | 453,82 Kč |
| 500 | 1,71474 Kč | 857,37 Kč |
| 1 000 | 1,63173 Kč | 1 631,73 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 2,00018 Kč | 6 000,54 Kč |
| 6 000 | 1,81057 Kč | 10 863,42 Kč |
| 9 000 | 1,71390 Kč | 15 425,10 Kč |
| 15 000 | 1,60523 Kč | 24 078,45 Kč |
| 21 000 | 1,54086 Kč | 32 358,06 Kč |
| 30 000 | 1,47829 Kč | 44 348,70 Kč |
| Unit Price without VAT: | 3,96000 Kč |
|---|---|
| Unit Price with VAT: | 4,79160 Kč |

