69.4V Clamp 8.7A Ipp Tvs Diode Surface Mount DO-214AA (SMB)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SMBJ43A/TR13

DigiKey Part Number
13-SMBJ43A/TR13TR-ND - Tape & Reel (TR)
13-SMBJ43A/TR13CT-ND - Cut Tape (CT)
13-SMBJ43A/TR13DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SMBJ43A/TR13
Description
TVS DIODE 43VWM 69.4VC DO214AA
Manufacturer Standard Lead Time
25 Weeks
Customer Reference
Detailed Description
69.4V Clamp 8.7A Ipp Tvs Diode Surface Mount DO-214AA (SMB)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Clamping (Max) @ Ipp
69.4V
Mfr
Current - Peak Pulse (10/1000µs)
8.7A
Series
Power - Peak Pulse
600W
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Power Line Protection
No
Part Status
Active
Applications
General Purpose
Type
Zener
Operating Temperature
-55°C ~ 150°C (TJ)
Unidirectional Channels
1
Mounting Type
Surface Mount
Voltage - Reverse Standoff (Typ)
43V
Package / Case
DO-214AA, SMB
Voltage - Breakdown (Min)
47.8V
Supplier Device Package
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 7 585
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
18,40000 Kč8,40 Kč
105,18700 Kč51,87 Kč
1003,25680 Kč325,68 Kč
5002,41938 Kč1 209,69 Kč
1 0002,14831 Kč2 148,31 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 0001,80331 Kč5 409,93 Kč
6 0001,62924 Kč9 775,44 Kč
9 0001,54048 Kč13 864,32 Kč
15 0001,44069 Kč21 610,35 Kč
21 0001,38157 Kč29 012,97 Kč
30 0001,32409 Kč39 722,70 Kč
Manufacturers Standard Package
Unit Price without VAT:8,40000 Kč
Unit Price with VAT:10,16400 Kč