64.5V Clamp 9.3A Ipp Tvs Diode Surface Mount DO-214AA (SMB)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SMBJ40A/TR13

DigiKey Part Number
13-SMBJ40A/TR13TR-ND - Tape & Reel (TR)
13-SMBJ40A/TR13CT-ND - Cut Tape (CT)
13-SMBJ40A/TR13DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SMBJ40A/TR13
Description
TVS DIODE 40VWM 64.5VC DO214AA
Manufacturer Standard Lead Time
25 Weeks
Customer Reference
Detailed Description
64.5V Clamp 9.3A Ipp Tvs Diode Surface Mount DO-214AA (SMB)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Clamping (Max) @ Ipp
64.5V
Mfr
Current - Peak Pulse (10/1000µs)
9.3A
Series
Power - Peak Pulse
600W
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Power Line Protection
No
Part Status
Active
Applications
General Purpose
Type
Zener
Operating Temperature
-55°C ~ 150°C (TJ)
Unidirectional Channels
1
Mounting Type
Surface Mount
Voltage - Reverse Standoff (Typ)
40V
Package / Case
DO-214AA, SMB
Voltage - Breakdown (Min)
44.4V
Supplier Device Package
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 10 331
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
18,34000 Kč8,34 Kč
105,15100 Kč51,51 Kč
1003,23470 Kč323,47 Kč
5002,40298 Kč1 201,49 Kč
1 0002,13373 Kč2 133,73 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 0001,79107 Kč5 373,21 Kč
6 0001,61818 Kč9 709,08 Kč
9 0001,53003 Kč13 770,27 Kč
15 0001,43091 Kč21 463,65 Kč
21 0001,37219 Kč28 815,99 Kč
30 0001,31511 Kč39 453,30 Kč
Manufacturers Standard Package
Unit Price without VAT:8,34000 Kč
Unit Price with VAT:10,09140 Kč